Panasonic 220μF Electrolytic Capacitor 50V dc, Through Hole - ECA-1HHG221B
- RS Stock No.:
- 807-3343
- Mfr. Part No.:
- ECA-1HHG221B
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-3343
- Mfr. Part No.:
- ECA-1HHG221B
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 220µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 10 x 12.5mm | |
Length | 12.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 5mm | |
Ripple Current | 300mA | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Series | NHG | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 220µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 10 x 12.5mm | ||
Length 12.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 5mm | ||
Ripple Current 300mA | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Series NHG | ||
- COO (Country of Origin):
- MY
NHG Series
Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.
Radial lead type
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.