Panasonic 10μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - ECA-1EM100

RS Stock No.:
807-3309
Mfr. Part No.:
ECA-1EM100
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

2000h

Tolerance

±20%

Series

M

Leakage Current

3 μA

Ripple Current

1750 (Maximum)mA

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.