Panasonic 10000μF Electrolytic Capacitor 16V dc, Through Hole - ECA-1CM103
- RS Stock No.:
- 807-3277
- Mfr. Part No.:
- ECA-1CM103
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.372
(exc. VAT)
£1.646
(inc. VAT)
- RS Stock No.:
- 807-3277
- Mfr. Part No.:
- ECA-1CM103
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 10000µF | |
Voltage | 16V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 x 35.5mm | |
Length | 35.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Lead Pitch | 7.5mm | |
Series | M | |
Ripple Current | 1.8A | |
Tolerance | ±20% | |
Leakage Current | 3 mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 10000µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 x 35.5mm | ||
Length 35.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Lead Pitch 7.5mm | ||
Series M | ||
Ripple Current 1.8A | ||
Tolerance ±20% | ||
Leakage Current 3 mA | ||
- COO (Country of Origin):
- MY
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.