Panasonic 470μF Electrolytic Capacitor 10V dc, Through Hole - ECA-1AM471

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
807-3249
Mfr. Part No.:
ECA-1AM471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

10V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 x 11.5mm

Length

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Lead Pitch

3.5mm

Ripple Current

440mA

Series

M

Tolerance

± 20%

COO (Country of Origin):
MY

M Series


Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.

Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved

Applications


Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.