Panasonic 560μF Polymer Capacitor 2.5V dc, Through Hole - 2SEPC560MZ
- RS Stock No.:
- 795-5617
- Mfr. Part No.:
- 2SEPC560MZ
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-5617
- Mfr. Part No.:
- 2SEPC560MZ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 560µF | |
Voltage | 2.5V dc | |
Mounting Type | Through Hole | |
Technology | Polymer | |
Dimensions | 5 x 9mm | |
Height | 9mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 2mm | |
Lifetime | 5000h | |
Leakage Current | 500 μA | |
Ripple Current | 4.18A | |
Tolerance | ±20% | |
Series | OS-CON | |
Equivalent Series Resistance | 7mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 560µF | ||
Voltage 2.5V dc | ||
Mounting Type Through Hole | ||
Technology Polymer | ||
Dimensions 5 x 9mm | ||
Height 9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 2mm | ||
Lifetime 5000h | ||
Leakage Current 500 μA | ||
Ripple Current 4.18A | ||
Tolerance ±20% | ||
Series OS-CON | ||
Equivalent Series Resistance 7mΩ | ||
OSCON Solid Electrolytic radial SEPC series
Panasonic OS-CON SEPC electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors offer super low ESR between 5 mΩ and 24 mΩ and feature large capacitance up to 2700μF.
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Radial lead type
Halogen free
Applications
These radial capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres. SEPC aluminium capacitors are also suitable for home appliances such as air conditioners and home information appliances.
Solid Radial 105°C