Panasonic 39μF Polymer Capacitor 35V dc, Surface Mount - 35SVPF39M
- RS Stock No.:
- 795-5351
- Mfr. Part No.:
- 35SVPF39M
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 795-5351
- Mfr. Part No.:
- 35SVPF39M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 39µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 8 x 6.9mm | |
Height | 6.9mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Ripple Current | 2.8A | |
Leakage Current | 273 μA | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | OS-CON | |
Equivalent Series Resistance | 30mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 39µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 8 x 6.9mm | ||
Height 6.9mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Ripple Current 2.8A | ||
Leakage Current 273 μA | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series OS-CON | ||
Equivalent Series Resistance 30mΩ | ||
OSCON Solid Electrolytic SVPF series
Panasonic OS-CON SVPF electrolytic capacitors have a solid aluminium construction with a high conductive polymer. These aluminium capacitors cater for high voltage up to 50 V dc and feature large capacitance up to 1000μF.
Surface mount
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
5000 h guarantee at +105°C
Excellent noise reduction capability
Long life span
High voltage
High reliability
High ripple current
Halogen free
Applications
These surface mount capacitors are recommended for use in industrial infrastructure in industrial PCs, motor drivers, measuring instruments, power supplies, security cameras and inverters. SVPF OS-CON capacitors are also suitable for home appliances such as air conditioners and home information appliances. Suitable uses for these electrolytic capacitors include infotainment and comfort accessories within automotive applications and ICT applications such as PCs, base stations, SSD and data centres.