Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Radial, Through Hole - EEUFR0J221

Bulk discount available

Subtotal (1 pack of 25 units)*

£3.60

(exc. VAT)

£4.325

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.144£3.60
100 - 225£0.133£3.33
250 - 475£0.117£2.93
500 - 975£0.105£2.63
1000 +£0.091£2.28

*price indicative

RS Stock No.:
766-0047
Mfr. Part No.:
EEUFR0J221
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

5000h

Tolerance

±20%

Leakage Current

≤0.01 CV μA (After 2 min)

Polarised

Polar

Series

FR

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links