Panasonic 33μF Hybrid Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEHZC1J330P
- RS Stock No.:
- 758-1109
- Mfr. Part No.:
- EEHZC1J330P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-1109
- Mfr. Part No.:
- EEHZC1J330P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 33µF | |
Voltage | 63V dc | |
Mounting Type | Surface Mount | |
Technology | Hybrid | |
Dimensions | 8 x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 8mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 1000 h, 4000 h | |
Lead Pitch | 3.1mm | |
Series | ZC | |
Equivalent Series Resistance | 40mΩ | |
Polarised | Polar | |
Ripple Current | 1100mArms | |
Leakage Current | 0.01 CV or 3 μA (After 2 min) | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 33µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Hybrid | ||
Dimensions 8 x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 8mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 1000 h, 4000 h | ||
Lead Pitch 3.1mm | ||
Series ZC | ||
Equivalent Series Resistance 40mΩ | ||
Polarised Polar | ||
Ripple Current 1100mArms | ||
Leakage Current 0.01 CV or 3 μA (After 2 min) | ||
Tolerance ±20% | ||
ZC series
Panasonic ZC Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 4000 hours at +125°C.
AEC-Q200 qualified
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Suitable for high temperature lead-free reflow soldering
Low ESR
High ripple current
Can withstand high voltage between 25 V and 63 V
High safety
Compact design
Surface mount
Applications
Panasonic ZC Series Type V hybrid capacitors are ideal for use in applications that require high reliability and low leakage current. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.