Panasonic 180μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFR1J181

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.12

(exc. VAT)

£4.945

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 115 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 28 October 2025
  • Plus 200 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 120£0.824£4.12
125 - 495£0.444£2.22
500 - 745£0.35£1.75
750 - 995£0.334£1.67
1000 +£0.314£1.57

*price indicative

Packaging Options:
RS Stock No.:
756-8348
Mfr. Part No.:
EEUFR1J181
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

180µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

FR

Equivalent Series Resistance

35mΩ

Leakage Current

≤0.01 CV (After 2 min) μA

Tolerance

±20%

Ripple Current

1229mArms

Polarised

Polar

FR Series 35 V to 63 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Related links