Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A102AP

RS Stock No.:
747-9166
Mfr. Part No.:
EEEFP1A102AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Series

FP SMD

Equivalent Series Resistance

60mΩ

Tolerance

±20%

Leakage Current

0.01 CV or 3 μA

Ripple Current

1.19A

Polarised

Polar

COO (Country of Origin):
MY

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links