Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ182UAP
- RS Stock No.:
- 747-9144
- Mfr. Part No.:
- EEEFPJ182UAP
- Brand:
- Panasonic
Subtotal (1 reel of 500 units)*
£155.50
(exc. VAT)
£186.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | £0.311 | £155.50 |
*price indicative
- RS Stock No.:
- 747-9144
- Mfr. Part No.:
- EEEFPJ182UAP
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 1800µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 10.2mm | |
Height | 10.2mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Equivalent Series Resistance | 80mΩ | |
Polarised | Polar | |
Leakage Current | 0.01 CV or 3 μA | |
Ripple Current | 850mA | |
Series | FP SMD | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 1800µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 10.2mm | ||
Height 10.2mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Equivalent Series Resistance 80mΩ | ||
Polarised Polar | ||
Leakage Current 0.01 CV or 3 μA | ||
Ripple Current 850mA | ||
Series FP SMD | ||
- COO (Country of Origin):
- MY
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links
- Panasonic 1800μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFPJ182UAP
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J101UR
- Wurth Elektronik 470μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - 865250157009
- Panasonic 22μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEE0JA220SR
- Nichicon 1000μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - UUD0J102MNL1GS
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFN0J681P
- Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFH0J681L
- Panasonic 330μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFK0J331XP