Panasonic 1500μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFP0J152AP

Bulk discount available

Subtotal (1 reel of 500 units)*

£162.00

(exc. VAT)

£194.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 - 500£0.324£162.00
1000 +£0.311£155.50

*price indicative

RS Stock No.:
747-9135
Mfr. Part No.:
EEEFP0J152AP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

1500µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Series

FP SMD

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Polarised

Polar

Equivalent Series Resistance

60mΩ

FP Series reels


Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Related links