Panasonic 4.7μF Electrolytic Capacitor 80V dc, Surface Mount - EEEFK1K4R7P
- RS Stock No.:
- 747-9103
- Mfr. Part No.:
- EEEFK1K4R7P
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-9103
- Mfr. Part No.:
- EEEFK1K4R7P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 80V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.8mm | |
Polarised | Polar | |
Equivalent Series Resistance | 3Ω | |
Tolerance | ±20% | |
Ripple Current | 40mA | |
Series | FK SMD | |
Leakage Current | 3.7 μA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 80V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.8mm | ||
Polarised Polar | ||
Equivalent Series Resistance 3Ω | ||
Tolerance ±20% | ||
Ripple Current 40mA | ||
Series FK SMD | ||
Leakage Current 3.7 μA | ||
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
