Panasonic 100μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C101WP

Bulk discount available

Subtotal (1 pack of 10 units)*

£1.82

(exc. VAT)

£2.18

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 1,000 left, ready to ship
  • Final 1,330 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
10 - 240£0.182£1.82
250 - 990£0.092£0.92
1000 - 1490£0.089£0.89
1500 - 1990£0.087£0.87
2000 +£0.084£0.84

*price indicative

Packaging Options:
RS Stock No.:
747-2819
Mfr. Part No.:
EEEHA1C101WP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

1000h

Polarised

Polar

Tolerance

±20%

Series

HA SMD

Ripple Current

70mA

Leakage Current

16 μA

COO (Country of Origin):
MY

HA Series


Panasonic HA Series Type V electrolytic capacitors provide 1000 hours endurance at +105°C.

AEC-Q200 qualified (some deviations apply)
Compact size
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic HA Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HA Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links