Panasonic 68μF Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C680AR
- RS Stock No.:
- 747-2496
- Mfr. Part No.:
- EEEFT1C680AR
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-2496
- Mfr. Part No.:
- EEEFT1C680AR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.5mm | |
Lifetime | 2000h | |
Tolerance | ±20% | |
Leakage Current | 10.8 μA | |
Ripple Current | 240mA | |
Polarised | Polar | |
Series | FT SMD | |
Equivalent Series Resistance | 360mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.5mm | ||
Lifetime 2000h | ||
Tolerance ±20% | ||
Leakage Current 10.8 μA | ||
Ripple Current 240mA | ||
Polarised Polar | ||
Series FT SMD | ||
Equivalent Series Resistance 360mΩ | ||
- COO (Country of Origin):
- JP
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
