Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A151AR
- RS Stock No.:
- 747-2465
- Mfr. Part No.:
- EEEFT1A151AR
- Brand:
- Panasonic
Subtotal (1 pack of 10 units)*
£1.75
(exc. VAT)
£2.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 2,380 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.175 | £1.75 |
*price indicative
- RS Stock No.:
- 747-2465
- Mfr. Part No.:
- EEEFT1A151AR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 2000h | |
Lead Pitch | 1.5mm | |
Polarised | Polar | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 240mA | |
Leakage Current | 15 μA | |
Tolerance | ±20% | |
Series | FT SMD | |
Equivalent Series Resistance | 360mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 2000h | ||
Lead Pitch 1.5mm | ||
Polarised Polar | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 240mA | ||
Leakage Current 15 μA | ||
Tolerance ±20% | ||
Series FT SMD | ||
Equivalent Series Resistance 360mΩ | ||
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFT1A151AR
- Panasonic 47μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A470UR
- Panasonic 10μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFN1A100R
- Panasonic 220μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEETP1A221AP
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102P
- Wurth Elektronik 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - 865060257010
- Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFC1A102AP
- Panasonic 68μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEHB1A680AP