Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEETK1C471AQ
- RS Stock No.:
- 747-2291
- Mfr. Part No.:
- EEETK1C471AQ
- Brand:
- Panasonic
Subtotal (1 pack of 2 units)*
£2.40
(exc. VAT)
£2.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 384 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
2 + | £1.20 | £2.40 |
*price indicative
- RS Stock No.:
- 747-2291
- Mfr. Part No.:
- EEETK1C471AQ
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 13.5mm | |
Height | 13.5mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2000h | |
Lead Pitch | 4.4mm | |
Leakage Current | 75.2 μA | |
Automotive Standard | AEC-Q200 | |
Tolerance | ±20% | |
Polarised | Polar | |
Ripple Current | 800mA | |
Series | TK Medium Size | |
Equivalent Series Resistance | 120mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 13.5mm | ||
Height 13.5mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2000h | ||
Lead Pitch 4.4mm | ||
Leakage Current 75.2 μA | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20% | ||
Polarised Polar | ||
Ripple Current 800mA | ||
Series TK Medium Size | ||
Equivalent Series Resistance 120mΩ | ||
TK High Temperature Reflow Series
Panasonic medium size TK Series Type V electrolytic capacitors provide 2000 hours endurance at +125°C. These surface mount capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic medium size TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V medium size aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.
SMT 125°C
Related links
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEETK1C471AQ
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C470AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFN1C221XP
- Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFK1C220AR
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFH1C221L