Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEETK1E101P

Bulk discount available

Subtotal (1 pack of 2 units)*

£1.62

(exc. VAT)

£1.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 388 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 8£0.81£1.62
10 - 48£0.76£1.52
50 - 98£0.685£1.37
100 - 198£0.60£1.20
200 +£0.52£1.04

*price indicative

RS Stock No.:
747-2241
Mfr. Part No.:
EEETK1E101P
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+125°C

Lead Pitch

3.1mm

Lifetime

3000h

Ripple Current

197mA

Leakage Current

25 μA

Tolerance

±20%

Automotive Standard

AEC-Q200

Equivalent Series Resistance

300mΩ

Series

TK

Polarised

Polar

TK Series


Panasonic TK Series Type V electrolytic capacitors provide 3000 hours endurance at +125°C. These surface mount capacitors offer Low ESR at -40°C, 50% lower than the Panasonic TG Series.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic TK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, measuring instruments, inverters, motor drivers, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as base stations, PCs, base stations, data centres and non-contact charge. TK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include medical equipment, OA equipment, electric tools, lighting, and power management, safety, infotainment and comfort accessories in automotive applications.


SMT 125°C

Related links