Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUEB1E471

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.20

(exc. VAT)

£2.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 20 unit(s) ready to ship from another location
  • Plus 55 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.44£2.20
50 - 95£0.374£1.87
100 - 245£0.346£1.73
250 - 495£0.338£1.69
500 +£0.33£1.65

*price indicative

Packaging Options:
RS Stock No.:
747-2073
Mfr. Part No.:
EEUEB1E471
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

EB(A)

Tolerance

±20%

Leakage Current

117.5 μA

Ripple Current

321mA

Polarised

Polar

EB(A) Series


Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.

Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead

Applications


Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links