Panasonic 56 μF Capacitor 50V dc, Radial, Through Hole - EEUFR1H560 Radial Lead
- RS Stock No.:
- 747-2011
- Mfr. Part No.:
- EEUFR1H560
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£5.35
(exc. VAT)
£6.425
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5,400 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.214 | £5.35 |
*price indicative
- RS Stock No.:
- 747-2011
- Mfr. Part No.:
- EEUFR1H560
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Capacitance | 56μF | |
| Product Type | Capacitor | |
| Voltage | 50V dc | |
| Mount Type | Radial, Through Hole | |
| Construction | Radial Can | |
| Packaging | Bag | |
| Polarity | Polar | |
| Height | 11.2mm | |
| Length | 11.2mm | |
| Minimum Operating Temperature | -40°C | |
| Diameter | 6.3mm | |
| Termination Type | Radial Lead | |
| Pin Count | 2 | |
| Capacitor Ripple Current | 405mA | |
| Maximum Operating Temperature | 105°C | |
| Lifetime | 5000 h | |
| Lead Pitch | 2.5mm | |
| Standards/Approvals | EU REACH, EU RoHS, IATF, ISO | |
| Automotive Standard | AEC-Q200 | |
| Tolerance | ±20 % | |
| Series | FR | |
| Leakage Current | 28μA | |
| Dissipation Factor | 8% | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Capacitance 56μF | ||
Product Type Capacitor | ||
Voltage 50V dc | ||
Mount Type Radial, Through Hole | ||
Construction Radial Can | ||
Packaging Bag | ||
Polarity Polar | ||
Height 11.2mm | ||
Length 11.2mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Termination Type Radial Lead | ||
Pin Count 2 | ||
Capacitor Ripple Current 405mA | ||
Maximum Operating Temperature 105°C | ||
Lifetime 5000 h | ||
Lead Pitch 2.5mm | ||
Standards/Approvals EU REACH, EU RoHS, IATF, ISO | ||
Automotive Standard AEC-Q200 | ||
Tolerance ±20 % | ||
Series FR | ||
Leakage Current 28μA | ||
Dissipation Factor 8% | ||
FR Series 35 V to 63 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Related links
- Panasonic 56 μF Capacitor 50 V dc Through Hole - EEUFR1H560 Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole - EEHAZF1H560B Radial Lead
- Panasonic 56 μF Capacitor 50 V dc Through Hole - EEUFM1H560 Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 56 μF Capacitor 50 V dc Through Hole Radial Lead
- Panasonic 56 μF Capacitor 35 V dc Through Hole - EEUFC1V560 Radial Lead
- Panasonic 56 μF Capacitor 100 V dc Through Hole - EEUFS2A560L Radial Lead
- Panasonic 56 μF Aluminium Electrolytic Capacitor 63 V dc Through Hole - EEHAZT1J560B Radial Lead
