Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E680
- RS Stock No.:
- 747-1989
- Mfr. Part No.:
- EEUFR1E680
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
£3.40
(exc. VAT)
£4.075
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
- Plus 200 unit(s) shipping from 08 December 2025
- Plus 400 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 - 600 | £0.136 | £3.40 |
625 - 2475 | £0.054 | £1.35 |
2500 + | £0.052 | £1.30 |
*price indicative
- RS Stock No.:
- 747-1989
- Mfr. Part No.:
- EEUFR1E680
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 68µF | |
Voltage | 25V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 11mm | |
Height | 11mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Lead Pitch | 2mm | |
Series | FR Radial | |
Polarised | Polar | |
Tolerance | ±20% | |
Leakage Current | 17 μA | |
Ripple Current | 280mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 68µF | ||
Voltage 25V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 11mm | ||
Height 11mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Lead Pitch 2mm | ||
Series FR Radial | ||
Polarised Polar | ||
Tolerance ±20% | ||
Leakage Current 17 μA | ||
Ripple Current 280mA | ||
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
Note
Not Applicable for Automotive
Related links
- Panasonic 68μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E680
- Panasonic 390μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUFR1E391L
- Rubycon 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - 25YXJ220M6.3X11
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UPW1E101MED
- Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc Through Hole - EEUTP1E202S
- Panasonic 330μF Hybrid Aluminium Electrolytic Capacitor 25V dc Through Hole - EEHAZC1E331B
- Panasonic 220μF Aluminium Electrolytic Capacitor 25V dc Through Hole - ECA1EHG221
- Nichicon 100μF Aluminium Electrolytic Capacitor 25V dc Through Hole - UVZ1E101MED