Panasonic 15μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEAGA1V150
- RS Stock No.:
- 747-1935
- Mfr. Part No.:
- EEAGA1V150
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 10 units)*
£1.91
(exc. VAT)
£2.29
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 380 unit(s) ready to ship
- Plus 290 unit(s) ready to ship from another location
- Plus 1,220 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | £0.191 | £1.91 |
250 - 990 | £0.127 | £1.27 |
1000 + | £0.124 | £1.24 |
*price indicative
- RS Stock No.:
- 747-1935
- Mfr. Part No.:
- EEAGA1V150
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 15µF | |
Voltage | 35V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 7mm | |
Height | 7mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 1000h | |
Lead Pitch | 2.5mm | |
Tolerance | ±20% | |
Leakage Current | 5.3 μA | |
Ripple Current | 50mA | |
Polarised | Polar | |
Series | GA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 15µF | ||
Voltage 35V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 7mm | ||
Height 7mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 1000h | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Leakage Current 5.3 μA | ||
Ripple Current 50mA | ||
Polarised Polar | ||
Series GA | ||
GA Series
Panasonic GA Series Type A electrolytic capacitors feature excellent endurance.
7 mm height
High reliability
Long life
Low impedance
High ripple current
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic GA Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 15μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEAGA1V150
- Rubycon 1000μF Aluminium Electrolytic Capacitor 35V dc Through Hole - 35YXF1000MEFCG412.5X25
- Panasonic 1500μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V152S
- Panasonic 820μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V821L
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFC1V681
- EPCOS 220μF Aluminium Electrolytic Capacitor 35V dc Through Hole - B41858C7227M000
- Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc Through Hole - EEUFK1V681L
- Panasonic 150μF Hybrid Aluminium Electrolytic Capacitor 35V dc Through Hole - EEHAZA1V151B