Vishay 1000μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - MAL214699814E3
- RS Stock No.:
- 747-0879
- Mfr. Part No.:
- MAL214699814E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 747-0879
- Mfr. Part No.:
- MAL214699814E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1000µF | |
| Voltage | 63V dc | |
| Mounting Type | Surface Mount | |
| Technology | Aluminium Electrolytic | |
| Dimensions | 18 (Dia.) x 21mm | |
| Height | 21mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 18mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000 h, 6000 h, 400000 h | |
| Lead Pitch | 6.5mm | |
| Polarised | Polar | |
| Series | 146 CTI | |
| Tolerance | ±20% | |
| Leakage Current | 630 μA | |
| Ripple Current | 1.4A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1000µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 21mm | ||
Height 21mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000 h, 6000 h, 400000 h | ||
Lead Pitch 6.5mm | ||
Polarised Polar | ||
Series 146 CTI | ||
Tolerance ±20% | ||
Leakage Current 630 μA | ||
Ripple Current 1.4A | ||
