Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Through Hole - EEUHD1E222

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
744-2057
Mfr. Part No.:
EEUHD1E222
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Ripple Current

1.09A

Tolerance

±20%

Leakage Current

<=0.01 CV or 3 μA @ 2 min

Series

HD RADIAL

HD Series Panasonic


Panasonic HD Series Type A electrolytic capacitors feature excellent endurance of 1000 hours to 2000 hours at +105°C (dependent on case size). These radial capacitors are a miniaturised version of the NHG-A series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic HD Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.