Panasonic 470μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFR1E471L

Bulk discount available

Subtotal (1 pack of 10 units)*

£3.18

(exc. VAT)

£3.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
  • Plus 360 unit(s) ready to ship from another location
  • Plus 570 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 240£0.318£3.18
250 - 990£0.211£2.11
1000 +£0.196£1.96

*price indicative

Packaging Options:
RS Stock No.:
739-6825
Mfr. Part No.:
EEUFR1E471L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

470µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

9000h

Series

FR Radial

Ripple Current

1.56A

Polarised

Polar

Leakage Current

117.5 μA

Tolerance

±20%

COO (Country of Origin):
MY

FR Series 6.3 V to 25 V


Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).

High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Note

Not Applicable for Automotive

Related links