Panasonic 100μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V101GP

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.33

(exc. VAT)

£3.995

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 285 unit(s) shipping from 27 October 2025
  • Plus 500 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£0.666£3.33
50 - 95£0.626£3.13
100 - 245£0.586£2.93
250 - 495£0.546£2.73
500 +£0.496£2.48

*price indicative

Packaging Options:
RS Stock No.:
727-1035
Mfr. Part No.:
EEEFK1V101GP
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

160mΩ

Series

FK SMD

Leakage Current

3 μA

Ripple Current

600mA

Automotive Standard

AEC-Q200

Polarised

Polar

Tolerance

±20%

COO (Country of Origin):
MY

FK Series Type V


Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links