Panasonic 47μF Electrolytic Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEHC0J470R
- RS Stock No.:
- 727-0852
- Mfr. Part No.:
- EEEHC0J470R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 727-0852
- Mfr. Part No.:
- EEEHC0J470R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 47µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 5 (Dia.) x 5.8mm | |
Height | 5.8mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 3000h | |
Series | HC SMD | |
Tolerance | ±20% | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Ripple Current | 46mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 47µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 5 (Dia.) x 5.8mm | ||
Height 5.8mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 3000h | ||
Series HC SMD | ||
Tolerance ±20% | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Ripple Current 46mA | ||
- COO (Country of Origin):
- JP
HC Series
Panasonic HC Series Type V electrolytic capacitors provide 3000 hours to 5000 hours endurance at +105°C, depending on case size. These electrolytic capacitors feature a long life span.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic HC Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in measuring instruments, motor drivers, power supplies, inverters, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HC Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

The Panasonic aluminum electrolytic capacitors available in different series. HC series capacitor temperature range is –40 ℃ to +105 ℃. The rated voltage is 6.3 V to 50 V. Capacitance range 1 μF to 1000 μF.
Endurance 105 °C 3000 h to 5000 h
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant
Vibration proof product (30G guaranteed) is available upon request
AEC-Q200 compliant
RoHS compliant