Panasonic 4700μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - ECA1EHG472

Bulk discount available

Subtotal (1 pack of 2 units)*

£3.27

(exc. VAT)

£3.924

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
  • Plus 86 unit(s) ready to ship from another location
  • Plus 108 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 - 48£1.635£3.27
50 - 98£1.535£3.07
100 - 198£1.435£2.87
200 - 498£1.34£2.68
500 +£1.215£2.43

*price indicative

RS Stock No.:
727-0675
Mfr. Part No.:
ECA1EHG472
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

4700µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 31.5mm

Height

31.5mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

2000h

Leakage Current

3 μA

Tolerance

±20%

Series

NHG

Ripple Current

1.75A

Polarised

Polar

NHG Series Type A


Panasonic NHG Type A electrolytic capacitors feature endurance of 1000 to 2000 hours at +105°C (dependent on case size). These radial capacitors offer a compact solution in comparison to the NHE Series.

Radial lead type
High reliability
Long life
Low impedance
High ripple current

Applications


Panasonic NHG Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.

Related links