Panasonic 4.7μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - ECA2CM4R7
- RS Stock No.:
- 727-0596
- Mfr. Part No.:
- ECA2CM4R7
- Brand:
- Panasonic
Subtotal (1 pack of 25 units)*
£3.75
(exc. VAT)
£4.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3,150 unit(s) ready to ship
- Plus 999,996,825 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
25 + | £0.15 | £3.75 |
*price indicative
- RS Stock No.:
- 727-0596
- Mfr. Part No.:
- ECA2CM4R7
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4.7µF | |
Voltage | 160V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 11.2mm | |
Height | 11.2mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +85°C | |
Lead Pitch | 2.5mm | |
Lifetime | 2000h | |
Ripple Current | 78mA | |
Series | M-A | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4.7µF | ||
Voltage 160V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 11.2mm | ||
Height 11.2mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +85°C | ||
Lead Pitch 2.5mm | ||
Lifetime 2000h | ||
Ripple Current 78mA | ||
Series M-A | ||
Polarised Polar | ||
Tolerance ±20% | ||
M Series
Panasonic M Series Type A electrolytic capacitors feature excellent endurance of 2000 hours at +85°C.
Smaller than SU series
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
High reliability
High ripple current
Low impedance
Long life
Fully sleeved
Applications
Panasonic M Series Type A electrolytic capacitors are suitable for use in general purpose applications and in industrial instruments due to their high reliability.
Related links
- Panasonic 4.7μF Aluminium Electrolytic Capacitor 160V dc Through Hole - ECA2CM4R7
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101
- Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EEUED2C101S
- EPCOS 100μF Aluminium Electrolytic Capacitor 160V dc Through Hole - B41858C9107M000
- CHEMI-CON 82μF Aluminium Electrolytic Capacitor 160V dc Through Hole - EKXJ161ELL820MJ25S
- RS PRO 10μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 160V dc Through Hole
- RS PRO 2.2μF Aluminium Electrolytic Capacitor 160V dc Through Hole