Panasonic 330μF Polymer Capacitor 2V dc, Surface Mount - EEFGX0D331R
- RS Stock No.:
- 726-9975
- Mfr. Part No.:
- EEFGX0D331R
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-9975
- Mfr. Part No.:
- EEFGX0D331R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 2V dc | |
Mounting Type | Surface Mount | |
Technology | Polymer | |
Dimensions | 7.3 x 4.3 x 1.9mm | |
Height | 1.9mm | |
Length | 7.3mm | |
Depth | 4.3mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.3mm | |
Lifetime | 1000h | |
Ripple Current | 4A | |
Polarised | Polar | |
Series | SP-Cap GX | |
Leakage Current | 66 μA | |
Tolerance | ±20% | |
Equivalent Series Resistance | 3mΩ | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 2V dc | ||
Mounting Type Surface Mount | ||
Technology Polymer | ||
Dimensions 7.3 x 4.3 x 1.9mm | ||
Height 1.9mm | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.3mm | ||
Lifetime 1000h | ||
Ripple Current 4A | ||
Polarised Polar | ||
Series SP-Cap GX | ||
Leakage Current 66 μA | ||
Tolerance ±20% | ||
Equivalent Series Resistance 3mΩ | ||
SP-CAP G Series Surface Mount Type
GX Series conductive polymer capacitors from Panasonic are part of the wider SP-Cap range. These aluminium capacitors feature super low ESR of 3 mΩ and large capacitance up to 560 μF. These polymer capacitors also offer low ESL.
Features & Benefits:
Low profile, space saving design
Three terminals and face down terminal structure
Halogen free
Three terminals and face down terminal structure
Halogen free
Applications
With low ESR, GX capacitors are ideal for GPU power lines for graphics cards, FPGA power lines and CPU power lines for PCs and servers. Other applications include smart meters, LCD panels, communication infrastructure, USB chargers, power banks, servers and SSD.