Panasonic 4700μF Electrolytic Capacitor 10V dc, Surface Mount - EEEFK1A472AM
- RS Stock No.:
- 708-3819
- Mfr. Part No.:
- EEEFK1A472AM
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-3819
- Mfr. Part No.:
- EEEFK1A472AM
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 4700µF | |
Voltage | 10V dc | |
Mounting Type | Surface Mount | |
Technology | Electrolytic | |
Dimensions | 16 (Dia.) x 16.5mm | |
Height | 16.5mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 5000h | |
Polarised | Polar | |
Equivalent Series Resistance | 35mΩ | |
Series | FK SMD | |
Tolerance | ±20% | |
Ripple Current | 1.8A | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 4700µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Technology Electrolytic | ||
Dimensions 16 (Dia.) x 16.5mm | ||
Height 16.5mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 5000h | ||
Polarised Polar | ||
Equivalent Series Resistance 35mΩ | ||
Series FK SMD | ||
Tolerance ±20% | ||
Ripple Current 1.8A | ||
- COO (Country of Origin):
- JP
FK High Temperature Reflow Series
Panasonic FK Series Type V electrolytic capacitors feature endurance of 5000 hours at +105°C. These electrolytic capacitors can withstand high reflow temperatures.
AEC-Q200 qualified (some deviations apply)
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Compact size
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface mount
Applications
Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.
