Panasonic 150μF Aluminium Electrolytic Capacitor 63V dc, Surface Mount - EEVFK1J151Q

Bulk discount available

Subtotal (1 pack of 5 units)*

£6.28

(exc. VAT)

£7.535

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship
  • Plus 999,999,805 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.256£6.28
25 - 370£0.91£4.55
375 - 1245£0.64£3.20
1250 +£0.622£3.11

*price indicative

Packaging Options:
RS Stock No.:
708-3636
Mfr. Part No.:
EEVFK1J151Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

150µF

Voltage

63V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

160mΩ

Series

FK SMD

Tolerance

±20%

Leakage Current

3 μA

Polarised

Polar

Ripple Current

800mA

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP

FK Series


Panasonic FK Series electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105 °C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

Product features:


• Low ESR

• High reliability

• High ripple current

• Low impedance

• Long life

• Surface Mount

Applications:


Panasonic FK Series electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Approvals

AEC-Q200 qualified

Related links