Panasonic 390μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - EEVFK1H391Q

Bulk discount available

Subtotal (1 pack of 5 units)*

£4.90

(exc. VAT)

£5.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,995 unit(s) shipping from 24 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.98£4.90
25 - 370£0.772£3.86
375 - 1245£0.518£2.59
1250 +£0.504£2.52

*price indicative

Packaging Options:
RS Stock No.:
708-3554
Mfr. Part No.:
EEVFK1H391Q
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

390µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 13.5mm

Height

13.5mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Equivalent Series Resistance

120mΩ

Series

FK SMD

Tolerance

±20%

Ripple Current

900mA

Automotive Standard

AEC-Q200

Leakage Current

3 μA

Polarised

Polar

COO (Country of Origin):
JP

FK Series Type V


Panasonic FK Series Type V electrolytic capacitors feature endurance of 2000 hours to 5000 hours at +105°C (dependent on case size). These electrolytic capacitors offer a miniaturised solution. The are 30% to 40% smaller than the FC series, and offer 40% to 60% lower impedance than the FC series.

AEC-Q200 qualified (some deviations apply)
Low ESR
High reliability
High ripple current
Low impedance
Long life
Surface Mount

Applications


Panasonic FK Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FK Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Related links