Panasonic 22μF Aluminium Electrolytic Capacitor 350V dc, Radial, Through Hole - EEUEE2V220

Bulk discount available

Subtotal (1 pack of 5 units)*

£5.06

(exc. VAT)

£6.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25 unit(s) shipping from 28 October 2025
  • Plus 100 unit(s) shipping from 17 November 2025
  • Plus 200 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.012£5.06
50 - 245£0.792£3.96
250 - 495£0.594£2.97
500 - 995£0.482£2.41
1000 +£0.47£2.35

*price indicative

RS Stock No.:
699-7506
Mfr. Part No.:
EEUEE2V220
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

22µF

Voltage

350V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

5mm

Series

EE RADIAL

Tolerance

±20%

Ripple Current

660mA

Polarised

Polar

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links