Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc, Radial, Through Hole - EEUEE2E101
- RS Stock No.:
- 699-7486
- Mfr. Part No.:
- EEUEE2E101
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.11
(exc. VAT)
£10.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 350 unit(s) shipping from 08 December 2025
- Plus 100 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.822 | £9.11 |
50 - 245 | £1.466 | £7.33 |
250 - 495 | £1.136 | £5.68 |
500 - 995 | £1.106 | £5.53 |
1000 + | £1.078 | £5.39 |
*price indicative
- RS Stock No.:
- 699-7486
- Mfr. Part No.:
- EEUEE2E101
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 100µF | |
Voltage | 250V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 31.5mm | |
Height | 31.5mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Ripple Current | 2.1A | |
Series | EE RADIAL | |
Polarised | Polar | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 100µF | ||
Voltage 250V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 31.5mm | ||
Height 31.5mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Ripple Current 2.1A | ||
Series EE RADIAL | ||
Polarised Polar | ||
Tolerance ±20% | ||
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUEE2E101
- CHEMI-CON 220μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EKXJ251ELL221MLP1S
- Nichicon 82μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UCS2E820MHD
- Rubycon 4.7μF Aluminium Electrolytic Capacitor 250V dc Through Hole - 250BXC4R7MEFC8X11.5
- Panasonic 100μF Aluminium Electrolytic Capacitor 250V dc Through Hole - EEUED2E101
- Nichicon 33μF Aluminium Electrolytic Capacitor 250V dc Through Hole - UVR2E330MHD
- RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 250V dc Through Hole