Panasonic 150μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D151
- RS Stock No.:
- 699-7455
- Mfr. Part No.:
- EEUEE2D151
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.54
(exc. VAT)
£9.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 315 unit(s) shipping from 29 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.508 | £7.54 |
50 - 245 | £1.192 | £5.96 |
250 - 495 | £0.97 | £4.85 |
500 - 995 | £0.946 | £4.73 |
1000 + | £0.918 | £4.59 |
*price indicative
- RS Stock No.:
- 699-7455
- Mfr. Part No.:
- EEUEE2D151
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 150µF | |
Voltage | 200V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 16 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 16mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Ripple Current | 1.86A | |
Polarised | Polar | |
Tolerance | ±20% | |
Series | EE RADIAL | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 150µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 16 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 16mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Ripple Current 1.86A | ||
Polarised Polar | ||
Tolerance ±20% | ||
Series EE RADIAL | ||
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 150μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D151
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EKXJ201ELL331MMN3S
- Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D331
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D220MPD8
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UCS2D221MHD
- Nichicon 1μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UPW2D010MED
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- Vishay 47μF Aluminium Electrolytic Capacitor 200V dc Through Hole - MAL215132479E3