Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D331
- RS Stock No.:
- 699-7452
- Mfr. Part No.:
- EEUEE2D331
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 unit)*
£5.37
(exc. VAT)
£6.44
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
---|---|
1 - 9 | £5.37 |
10 - 49 | £4.32 |
50 - 99 | £4.09 |
100 + | £3.38 |
*price indicative
- RS Stock No.:
- 699-7452
- Mfr. Part No.:
- EEUEE2D331
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 330µF | |
Voltage | 200V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 18 (Dia.) x 40mm | |
Height | 40mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 7.5mm | |
Lifetime | 10000h | |
Series | EE RADIAL | |
Tolerance | ±20% | |
Ripple Current | 3.12A | |
Polarised | Polar | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 330µF | ||
Voltage 200V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 18 (Dia.) x 40mm | ||
Height 40mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 7.5mm | ||
Lifetime 10000h | ||
Series EE RADIAL | ||
Tolerance ±20% | ||
Ripple Current 3.12A | ||
Polarised Polar | ||
EE Series
Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.
High ripple current
Excellent endurance
Low impedance
Excellent endurance
Low impedance
Applications
Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.
Related links
- Panasonic 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EEUEE2D331
- CHEMI-CON 330μF Aluminium Electrolytic Capacitor 200V dc Through Hole - EKXJ201ELL331MMN3S
- RS PRO 10μF Aluminium Electrolytic Capacitor 200V dc Through Hole
- Vishay 47μF Aluminium Electrolytic Capacitor 200V dc Through Hole - MAL215132479E3
- Nichicon 33μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D330MHD8
- Rubycon 18μF Aluminium Electrolytic Capacitor 200V dc Through Hole - 200LLE18MEFC10X12.5
- Nichicon 22μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UBT2D220MPD8
- Nichicon 220μF Aluminium Electrolytic Capacitor 200V dc Through Hole - UCS2D221MHD