Panasonic 82μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D820S

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.18

(exc. VAT)

£8.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship
  • Plus 5 unit(s) shipping from 28 October 2025
  • Plus 100 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.436£7.18
50 - 245£0.974£4.87
250 - 495£0.756£3.78
500 - 995£0.686£3.43
1000 +£0.67£3.35

*price indicative

RS Stock No.:
699-7449
Mfr. Part No.:
EEUEE2D820S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

82µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Tolerance

±20%

Ripple Current

1.46A

Polarised

Polar

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links