Panasonic 100μF Aluminium Electrolytic Capacitor 200V dc, Radial, Through Hole - EEUEE2D101

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.44

(exc. VAT)

£8.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship
  • Plus 105 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 45£1.488£7.44
50 - 245£1.176£5.88
250 - 495£0.902£4.51
500 - 995£0.878£4.39
1000 +£0.856£4.28

*price indicative

RS Stock No.:
699-7442
Mfr. Part No.:
EEUEE2D101
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

200V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Series

EE RADIAL

Tolerance

±20%

Polarised

Polar

Ripple Current

1.73A

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links