Panasonic 100μF Aluminium Electrolytic Capacitor 160V dc, Radial, Through Hole - EEUEE2C101S

Bulk discount available

Subtotal (1 pack of 5 units)*

£7.18

(exc. VAT)

£8.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
  • Plus 115 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£1.436£7.18
25 - 45£1.218£6.09
50 - 95£1.078£5.39
100 - 245£0.934£4.67
250 +£0.862£4.31

*price indicative

Packaging Options:
RS Stock No.:
699-7408
Mfr. Part No.:
EEUEE2C101S
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

100µF

Voltage

160V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Tolerance

±20%

Ripple Current

1.7A

EE Series


Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications


Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Related links