Vishay 1000μF Aluminium Electrolytic Capacitor 50V dc, Radial, Through Hole - MAL214651102E3

Bulk discount available

Subtotal (1 unit)*

£3.57

(exc. VAT)

£4.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 700 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£3.57
10 - 24£2.90
25 - 49£2.76
50 - 99£2.25
100 +£1.97

*price indicative

Packaging Options:
RS Stock No.:
684-1784
Mfr. Part No.:
MAL214651102E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1000µF

Voltage

50V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+125°C

Lead Pitch

7.5mm

Lifetime

4000h

Ripple Current

1.8A

Series

146 RTI

Leakage Current

503 μA

Tolerance

±20%

Automotive Standard

AEC-Q200

146 RTI series radial


Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications

Related links