Vishay 680μF Electrolytic Capacitor 50V dc, Through Hole - MAL214651681E3
- RS Stock No.:
- 684-1771
- Mfr. Part No.:
- MAL214651681E3
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 684-1771
- Mfr. Part No.:
- MAL214651681E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680µF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Technology | Electrolytic | |
| Dimensions | 12.5 (Dia.) x 25mm | |
| Height | 25mm | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 12.5mm | |
| Maximum Operating Temperature | +125°C | |
| Lifetime | 5000h | |
| Lead Pitch | 5mm | |
| Series | 146 RTI | |
| Tolerance | ±20% | |
| Leakage Current | 343 μA | |
| Ripple Current | 1.7A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 5000h | ||
Lead Pitch 5mm | ||
Series 146 RTI | ||
Tolerance ±20% | ||
Leakage Current 343 μA | ||
Ripple Current 1.7A | ||
The Vishay Aluminium electrolytic capacitors are built in cylindrical aluminium cases with radial leads. This aluminium electrolytic capacitor has a long useful life and excellent ripple current capability.
Lead free
Very low ESR
RoHS compliant
Charge and discharge proof
Insulated with blue PET sleeve
High stability and high reliability
