Vishay 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL214655222E3
- RS Stock No.:
- 684-1668
- Mfr. Part No.:
- MAL214655222E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£2.37
(exc. VAT)
£2.84
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 201 left, ready to ship
- Final 250 unit(s) shipping from 28 October 2025
Units | Per unit |
---|---|
1 - 9 | £2.37 |
10 - 24 | £1.54 |
25 - 49 | £1.42 |
50 - 99 | £1.30 |
100 + | £1.19 |
*price indicative
- RS Stock No.:
- 684-1668
- Mfr. Part No.:
- MAL214655222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 12.5 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 12.5mm | |
Maximum Operating Temperature | +125°C | |
Lead Pitch | 5mm | |
Lifetime | 5000h | |
Leakage Current | 355 μA | |
Ripple Current | 2A | |
Automotive Standard | AEC-Q200 | |
Series | 146 RTI | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 12.5 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 12.5mm | ||
Maximum Operating Temperature +125°C | ||
Lead Pitch 5mm | ||
Lifetime 5000h | ||
Leakage Current 355 μA | ||
Ripple Current 2A | ||
Automotive Standard AEC-Q200 | ||
Series 146 RTI | ||
Tolerance ±20% | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- RS PRO 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 330μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Nichicon 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - UVZ1C101MDD
- RS PRO 2200μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 47μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- RS PRO 220μF Aluminium Electrolytic Capacitor 16V dc Through Hole