Vishay 470μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL214655471E3
- RS Stock No.:
- 684-1658
- Mfr. Part No.:
- MAL214655471E3
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£1.21
(exc. VAT)
£1.45
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 7 left, ready to ship
- Plus 1 left, ready to ship from another location
Units | Per unit |
---|---|
1 - 24 | £1.21 |
25 - 49 | £0.94 |
50 - 99 | £0.84 |
100 - 249 | £0.78 |
250 + | £0.72 |
*price indicative
- RS Stock No.:
- 684-1658
- Mfr. Part No.:
- MAL214655471E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 470µF | |
Voltage | 16V dc | |
Mounting Type | Radial, Through Hole | |
Technology | Aluminium Electrolytic | |
Dimensions | 10 (Dia.) x 12mm | |
Height | 12mm | |
Minimum Operating Temperature | -55°C | |
Diameter | 10mm | |
Maximum Operating Temperature | +125°C | |
Lifetime | 2500h | |
Lead Pitch | 5mm | |
Leakage Current | 78 μA | |
Automotive Standard | AEC-Q200 | |
Ripple Current | 620mA | |
Series | 146 RTI | |
Tolerance | ±20% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 470µF | ||
Voltage 16V dc | ||
Mounting Type Radial, Through Hole | ||
Technology Aluminium Electrolytic | ||
Dimensions 10 (Dia.) x 12mm | ||
Height 12mm | ||
Minimum Operating Temperature -55°C | ||
Diameter 10mm | ||
Maximum Operating Temperature +125°C | ||
Lifetime 2500h | ||
Lead Pitch 5mm | ||
Leakage Current 78 μA | ||
Automotive Standard AEC-Q200 | ||
Ripple Current 620mA | ||
Series 146 RTI | ||
Tolerance ±20% | ||
146 RTI series radial
Radial lead cylindrical aluminum case with pressure relief and insulated with a blue PET sleeve
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Very low ESR and excellent ripple current capability
Suitable for power supplies (SMPS, dc to dc converters) for industrial, automotive and telecommunications
Related links
- RS PRO 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 470μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C471L
- NIC Components 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole - NRSZ101M16V6.3X11F
- RS PRO 100μF Aluminium Electrolytic Capacitor 16V dc Through Hole
- Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUFM1C102
- Nichicon 220μF Polymer Aluminium Solid Electrolytic Capacitor 16V dc Through Hole - RPS1C221MCN1GS
- Vishay 1000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - MAL219055102E3
- Panasonic 10000μF Aluminium Electrolytic Capacitor 16V dc Through Hole - EEUHD1C103