Vishay 6800μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL210212682E3

Bulk discount available

Subtotal (1 unit)*

£46.30

(exc. VAT)

£55.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 110 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1£46.30
2 - 4£44.44
5 - 9£41.67
10 - 24£39.36
25 +£37.04

*price indicative

RS Stock No.:
683-2033
Distrelec Article No.:
304-01-384
Mfr. Part No.:
MAL210212682E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

6800µF

Voltage

200V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

65 (Dia.) x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

65mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Ripple Current

15.2A

Series

102 PHR-ST

Leakage Current

2720 μA

Tolerance

±20%

Equivalent Series Resistance

25mΩ

COO (Country of Origin):
CN

102 PHR-ST Series


Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.

Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve

Note

Screws and washers for termination are supplied.


Clamp-fixing +85°C


Ideal for computer power supply applications or other applications that require long operational life

Related links