Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL210212222E3
- RS Stock No.:
- 683-2024
- Mfr. Part No.:
- MAL210212222E3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-2024
- Mfr. Part No.:
- MAL210212222E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Capacitance | 2200µF | |
Voltage | 200V dc | |
Mounting Type | Screw Terminal | |
Technology | Aluminium Electrolytic | |
Dimensions | 50 (Dia.) x 80mm | |
Height | 80mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 50mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 10000h | |
Series | 102 PHR-ST | |
Tolerance | ±20% | |
Equivalent Series Resistance | 67mΩ | |
Leakage Current | 880 μA | |
Ripple Current | 8A | |
Select all | ||
---|---|---|
Brand Vishay | ||
Capacitance 2200µF | ||
Voltage 200V dc | ||
Mounting Type Screw Terminal | ||
Technology Aluminium Electrolytic | ||
Dimensions 50 (Dia.) x 80mm | ||
Height 80mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 50mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 10000h | ||
Series 102 PHR-ST | ||
Tolerance ±20% | ||
Equivalent Series Resistance 67mΩ | ||
Leakage Current 880 μA | ||
Ripple Current 8A | ||
102 PHR-ST Series
Vishay's 102 PHR-ST series of aluminium electrolytic capacitors have a long life of up to 15000 hours at +85°C. These capacitors are constructed from a non-solid electrolyte housed in an insulated cylindrical aluminium case. 102 PHR-ST electrolytic capacitors are suitable for a wide range of applications including pulsed power supplies, UPS, motor drives, traction systems, inverters, filtering and buffering.
Polarised screw terminals
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Sealing offers pressure relief
Long useful life
Low ESR
High ripple current
Insulated with a blue sleeve
Note
Screws and washers for termination are supplied.
Clamp-fixing +85°C
Ideal for computer power supply applications or other applications that require long operational life
Related links
- KEMET 10000μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A103NF200
- Nichicon 3300μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - LNR2D332MSE
- Vishay 7400μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - 36DX742F200DF2A
- Vishay 8600μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212682E3
- KEMET 1500μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A152DF200
- Vishay 6800μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL210212682E3
- Vishay 2200μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - MAL220212222E3
- KEMET 4700μF Aluminium Electrolytic Capacitor 200V dc, Screw Terminal - ALS31A472MF200