Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V220P
- RS Stock No.:
- 537-0360
- Mfr. Part No.:
- EEEFC1V220P
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.80
(exc. VAT)
£2.15
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 195 left, ready to ship
- Plus 250 left, ready to ship from another location
- Final 240 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | £0.36 | £1.80 |
10 - 45 | £0.19 | £0.95 |
50 - 245 | £0.184 | £0.92 |
250 + | £0.128 | £0.64 |
*price indicative
- RS Stock No.:
- 537-0360
- Mfr. Part No.:
- EEEFC1V220P
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 35V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 6.3 (Dia.) x 5.4mm | |
Height | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 6.3mm | |
Maximum Operating Temperature | +105°C | |
Lead Pitch | 1.8mm | |
Lifetime | 1000h | |
Tolerance | ±20% | |
Series | FC SMD | |
Polarised | Polar | |
Leakage Current | 7.7 μA | |
Ripple Current | 140mA | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 6.3 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 6.3mm | ||
Maximum Operating Temperature +105°C | ||
Lead Pitch 1.8mm | ||
Lifetime 1000h | ||
Tolerance ±20% | ||
Series FC SMD | ||
Polarised Polar | ||
Leakage Current 7.7 μA | ||
Ripple Current 140mA | ||
FC Series reels
Full reels of surface mount V type Electrolytic capacitors. Part numbers with A* suffix are able to withstand high reflow temperatures for extended periods
Related links
- Panasonic 22μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFC1V220P
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V101AP
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100R
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V101AP
- Panasonic 47μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V470AR
- Panasonic 10μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V100UR
- Panasonic 470μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFK1V471SP
- Panasonic 22μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V220AR