Panasonic 22μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA220SR
- RS Stock No.:
- 536-9865
- Mfr. Part No.:
- EEE1CA220SR
- Brand:
- Panasonic
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.29
(exc. VAT)
£1.55
(inc. VAT)
FREE delivery for orders over £50.00
Being discontinued
- 180 left, ready to ship
- Plus 35 left, ready to ship from another location
- Final 2,185 unit(s) shipping from 28 October 2025
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | £0.258 | £1.29 |
25 - 370 | £0.254 | £1.27 |
375 - 1245 | £0.12 | £0.60 |
1250 + | £0.062 | £0.31 |
*price indicative
- RS Stock No.:
- 536-9865
- Mfr. Part No.:
- EEE1CA220SR
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 22µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Technology | Aluminium Electrolytic | |
Dimensions | 5 (Dia.) x 5.4mm | |
Height | 5.4mm | |
Minimum Operating Temperature | -40°C | |
Diameter | 5mm | |
Maximum Operating Temperature | +85°C | |
Lifetime | 2000h | |
Ripple Current | 39mA | |
Polarised | Polar | |
Leakage Current | 3 μA | |
Tolerance | ±20% | |
Automotive Standard | AEC-Q200 | |
Series | S | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Technology Aluminium Electrolytic | ||
Dimensions 5 (Dia.) x 5.4mm | ||
Height 5.4mm | ||
Minimum Operating Temperature -40°C | ||
Diameter 5mm | ||
Maximum Operating Temperature +85°C | ||
Lifetime 2000h | ||
Ripple Current 39mA | ||
Polarised Polar | ||
Leakage Current 3 μA | ||
Tolerance ±20% | ||
Automotive Standard AEC-Q200 | ||
Series S | ||
VS Series
Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.
AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount
High ripple current
High reliability
Low impedance
Long life
Surface mount
Applications
Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

Related links
- Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFPC101XAP
- Panasonic 220μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 220μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C221AP
- Panasonic 1500μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEVFK1C152Q
- Panasonic 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEHA1C470WR
- Panasonic 330μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFP1C331AP
- Rubycon 47μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - 16SGV47M6.3X6.1
- Nichicon 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - UUT1C100MCL1GS