Panasonic 10μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEE1CA100SR

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.06

(exc. VAT)

£1.27

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 345 left, ready to ship
  • Final 13,800 unit(s) shipping from 28 October 2025
Units
Per unit
Per Pack*
5 - 45£0.212£1.06
50 - 95£0.202£1.01
100 - 245£0.186£0.93
250 - 495£0.172£0.86
500 +£0.156£0.78

*price indicative

Packaging Options:
RS Stock No.:
536-9859
Mfr. Part No.:
EEE1CA100SR
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Capacitance

10µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

4 (Dia.) x 5.4mm

Height

5.4mm

Minimum Operating Temperature

-40°C

Diameter

4mm

Maximum Operating Temperature

+85°C

Lifetime

2000h

Ripple Current

28mA

Leakage Current

3 μA

Series

S

Tolerance

±20%

Polarised

Polar

Automotive Standard

AEC-Q200

VS Series


Panasonic S Series Type V electrolytic capacitors feature endurance of 2000 hours at +85°C.

AEC-Q200 qualified (some deviations apply)
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications


Panasonic S Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. S Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, OA equipment, electric tools, medical equipment and power management, safety, infotainment and comfort accessories in automotive applications.

Related links