Panasonic 82μF Electrolytic Capacitor 350V dc, Through Hole - EEUED2V820S
- RS Stock No.:
- 526-2247
- Mfr. Part No.:
- EEUED2V820S
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 526-2247
- Mfr. Part No.:
- EEUED2V820S
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Capacitance | 82µF | |
Voltage | 350V dc | |
Mounting Type | Through Hole | |
Technology | Electrolytic | |
Dimensions | 18 (Dia.) x 25mm | |
Height | 25mm | |
Minimum Operating Temperature | -25°C | |
Diameter | 18mm | |
Maximum Operating Temperature | +105°C | |
Lifetime | 10000h | |
Lead Pitch | 7.5mm | |
Tolerance | ±20% | |
Ripple Current | 1.1A | |
Series | ED RADIAL | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Capacitance 82µF | ||
Voltage 350V dc | ||
Mounting Type Through Hole | ||
Technology Electrolytic | ||
Dimensions 18 (Dia.) x 25mm | ||
Height 25mm | ||
Minimum Operating Temperature -25°C | ||
Diameter 18mm | ||
Maximum Operating Temperature +105°C | ||
Lifetime 10000h | ||
Lead Pitch 7.5mm | ||
Tolerance ±20% | ||
Ripple Current 1.1A | ||
Series ED RADIAL | ||
ED Series
Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.
Low profile options available with a height of 20 mm
Applications
Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.